SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC311SC70ETR

DigiKey Part Number
1127-1018-2-ND - Tape & Reel (TR)
1127-1018-1-ND - Cut Tape (CT)
1127-1018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC311SC70ETR
Description
IC RF AMP GPS 0HZ-8GHZ SC70-6
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 8GHz SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
HMC311SC70ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
0Hz ~ 8GHz
P1dB
11dBm
Gain
15dB
Noise Figure
5dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
74mA
Test Frequency
6GHz ~ 8GHz
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 434
Check for Additional Incoming Stock
Last Time Buy Date: 07.05.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1276,18000 Kč276,18 Kč
10190,83900 Kč1 908,39 Kč
25168,56840 Kč4 214,21 Kč
100143,39680 Kč14 339,68 Kč
250138,66728 Kč34 666,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500138,66688 Kč69 333,44 Kč
Manufacturers Standard Package
Unit Price without VAT:276,18000 Kč
Unit Price with VAT:334,17780 Kč