
MAAM-011109-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1284-2-ND - Tape & Reel (TR) 1465-1284-1-ND - Cut Tape (CT) 1465-1284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011109-TR1000 |
Description | IC RF AMP GPS 10MHZ-40GHZ 9LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 40GHz 9-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10MHz ~ 40GHz | |
P1dB | 17dBm | |
Gain | 13dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | ±5V | |
Current - Supply | 190mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-LLGA | |
Supplier Device Package | 9-LGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 098,75000 Kč | 2 098,75 Kč |
| 10 | 1 846,96300 Kč | 18 469,63 Kč |
| 25 | 1 810,67440 Kč | 45 266,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1 479,30910 Kč | 1 479 309,10 Kč |
| Unit Price without VAT: | 2 098,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 539,48750 Kč |





