RF Amplifier IC WLL, WLAN 3GHz ~ 4GHz 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC327MS8GETR

DigiKey Part Number
1127-1334-2-ND - Tape & Reel (TR)
1127-1334-1-ND - Cut Tape (CT)
1127-1334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC327MS8GETR
Description
IC RF AMP WLL 3GHZ-4GHZ 8MSOP
Customer Reference
Detailed Description
RF Amplifier IC WLL, WLAN 3GHz ~ 4GHz 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
HMC327MS8GETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
3GHz ~ 4GHz
P1dB
27dBm
Gain
21dB
Noise Figure
5dB
RF Type
WLL, WLAN
Voltage - Supply
5V
Current - Supply
250mA
Test Frequency
3.5GHz
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
Last Time Buy Date: 07.05.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1437,39000 Kč437,39 Kč
10381,28200 Kč3 812,82 Kč
25361,79560 Kč9 044,89 Kč
100335,06510 Kč33 506,51 Kč
250319,07300 Kč79 768,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500307,79498 Kč153 897,49 Kč
Manufacturers Standard Package
Unit Price without VAT:437,39000 Kč
Unit Price with VAT:529,24190 Kč