RF Amplifier IC General Purpose 3GHz ~ 4.5GHz 8-MSOPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC General Purpose 3GHz ~ 4.5GHz 8-MSOPG
8 MSOGP Pan View

HMC326MS8GETR

DigiKey Part Number
505-HMC326MS8GETR-ND - Tape & Reel (TR)
505-HMC326MS8GETRCT-ND - Cut Tape (CT)
505-HMC326MS8GETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC326MS8GETR
Description
IC RF AMP GPS 3GHZ-4.5GHZ 8MSOP
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 3GHz ~ 4.5GHz 8-MSOPG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
3GHz ~ 4.5GHz
P1dB
23.5dBm
Gain
21dB
Noise Figure
5dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
130mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOPG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
Last Time Buy Date: 07.05.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1518,23000 Kč518,23 Kč
10452,12900 Kč4 521,29 Kč
25429,21600 Kč10 730,40 Kč
100397,80290 Kč39 780,29 Kč
250389,05768 Kč97 264,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500365,76206 Kč182 881,03 Kč
Manufacturers Standard Package
Unit Price without VAT:518,23000 Kč
Unit Price with VAT:627,05830 Kč