
HMC327MS8GE | |
|---|---|
DigiKey Part Number | 1127-3101-ND |
Manufacturer | |
Manufacturer Product Number | HMC327MS8GE |
Description | IC RF AMP WLL 3GHZ-4GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC WLL, WLAN 3GHz ~ 4GHz 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | HMC327MS8GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Last Time Buy | |
Frequency | 3GHz ~ 4GHz | |
P1dB | 27dBm | |
Gain | 21dB | |
Noise Figure | 5dB | |
RF Type | WLL, WLAN | |
Voltage - Supply | 5V | |
Current - Supply | 250mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,99000 Kč | 428,99 Kč |
| 10 | 373,80600 Kč | 3 738,06 Kč |
| 25 | 354,69840 Kč | 8 867,46 Kč |
| 100 | 328,49690 Kč | 32 849,69 Kč |
| 250 | 312,81728 Kč | 78 204,32 Kč |
| 500 | 301,75974 Kč | 150 879,87 Kč |
| Unit Price without VAT: | 428,99000 Kč |
|---|---|
| Unit Price with VAT: | 519,07790 Kč |




