ADXL1005 - Accelerometer, 1 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADXL1005Z

DigiKey Part Number
505-EVAL-ADXL1005Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADXL1005Z
Description
EVAL BOARD FOR ADXL1005 100G RAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADXL1005 - Accelerometer, 1 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
20mV/g
Manufacturer
Analog Devices Inc.
Voltage - Supply
3V ~ 5.25V
Packaging
Bulk
Embedded
No
Part Status
Active
Contents
Board(s)
Sensor Type
Accelerometer, 1 Axis
Utilized IC / Part
ADXL1005
Sensing Range
±100g
Base Product Number
Interface
Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 376,42000 Kč1 376,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 376,42000 Kč
Unit Price with VAT:1 665,46820 Kč