
EVAL-ADXL1003Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADXL1003Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL1003Z |
Description | EB: EVAL BOARD 30KHZ 200G 1-AXIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL1003 - Accelerometer, 1 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 5.25V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Accelerometer, 1 Axis | Utilized IC / Part ADXL1003 |
Sensing Range ±200g | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 265,53000 Kč | 2 265,53 Kč |
| Unit Price without VAT: | 2 265,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 741,29130 Kč |






