
EVAL-ADXL375Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADXL375Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL375Z |
Description | EVAL BOARD FOR ADXL375 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL375 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 20.5LSB/g |
Manufacturer Analog Devices Inc. | Voltage - Supply 2V ~ 3.6V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part ADXL375 |
Sensing Range ±200g | Base Product Number |
Interface I2C, Serial, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 980,40000 Kč | 980,40 Kč |
| Unit Price without VAT: | 980,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 186,28400 Kč |










