ADXL373 - Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADXL373 - Accelerometer, 3 Axis Sensor Evaluation Board
EVAL-ADXL373Z_View2

EVAL-ADXL373Z

DigiKey Part Number
505-EVAL-ADXL373Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADXL373Z
Description
EVAL-AD22372ZEVAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADXL373 - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±400g
Interface
I2C, Serial, SPI
Sensitivity
-
Voltage - Supply
1.6V ~ 3.5V
Embedded
Yes
Contents
Board(s)
Utilized IC / Part
ADXL373
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1786,59000 Kč786,59 Kč
Manufacturers Standard Package
Unit Price without VAT:786,59000 Kč
Unit Price with VAT:951,77390 Kč