Parametric Equivalent

ADXL373BCCZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXL373BCCZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXL373BCCZ-RL |
Description | MICROPOWER THREE-AXIS 400G ACCEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±400g 160Hz ~ 2.56kHz 16-LGA (3x3.25) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL373BCCZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±400g | |
Sensitivity (LSB/g) | 5 | |
Sensitivity (mV/g) | - | |
Bandwidth | 160Hz ~ 2.56kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.6V ~ 3.5V | |
Features | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFLGA | |
Supplier Device Package | 16-LGA (3x3.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 284,69114 Kč | 1 423 455,70 Kč |
| Unit Price without VAT: | 284,69114 Kč |
|---|---|
| Unit Price with VAT: | 344,47628 Kč |



