
MAX7424EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX7424EUA+TTR-ND - Tape & Reel (TR) 175-MAX7424EUA+TCT-ND - Cut Tape (CT) 175-MAX7424EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7424EUA+T |
Description | IC FILTER 45KHZ BUTTER 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 45kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7424EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Butterworth, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 45kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,19000 Kč | 269,19 Kč |
| 10 | 211,47100 Kč | 2 114,71 Kč |
| 25 | 197,07880 Kč | 4 926,97 Kč |
| 100 | 181,24840 Kč | 18 124,84 Kč |
| 250 | 180,23172 Kč | 45 057,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 161,46446 Kč | 403 661,15 Kč |
| Unit Price without VAT: | 269,19000 Kč |
|---|---|
| Unit Price with VAT: | 325,71990 Kč |








