



0556500288 | |
|---|---|
DigiKey Part Number | WM6802TR-ND - Tape & Reel (TR) WM6802CT-ND - Cut Tape (CT) WM6802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0556500288 |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0556500288 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,88000 Kč | 298,80 Kč |
| 25 | 28,00280 Kč | 700,07 Kč |
| 50 | 26,66320 Kč | 1 333,16 Kč |
| 100 | 25,38870 Kč | 2 538,87 Kč |
| 250 | 23,79828 Kč | 5 949,57 Kč |
| 500 | 22,66188 Kč | 11 330,94 Kč |
| 1 000 | 21,58006 Kč | 21 580,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,22569 Kč | 50 564,22 Kč |
| 5 000 | 19,26105 Kč | 96 305,25 Kč |
| 7 500 | 18,71835 Kč | 140 387,62 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |











