2 Position Terminal Block, Cross Connection Jumper Reducer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3047072

DigiKey Part Number
277-17425-ND
Manufacturer
Manufacturer Product Number
3047072
Description
JUMPER TERM BLK 2POS REDUCER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Reducer
Datasheet
 Datasheet
EDA/CAD Models
3047072 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.480" (12.20mm)
Style
Reducer
For Use With/Related Products
-
Contact Material
Copper
Contact Finish
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč