Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover with Retaining Cord
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19410105404

DigiKey Part Number
1195-3848-ND
Manufacturer
Manufacturer Product Number
19410105404
Description
HAN-ECO 10B ABDECKKAPPE MIT KABE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
EDA/CAD Models
19410105404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover with Retaining Cord
For Use With/Related Products
Han-Eco® 10B Housings
Specifications
Locking Pegs (4)
Ratings
IP65 - Dust Tight, Water Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1446,84000 Kč446,84 Kč
10379,83300 Kč3 798,33 Kč
25356,04200 Kč8 901,05 Kč
50339,04640 Kč16 952,32 Kč
100322,87150 Kč32 287,15 Kč
250302,67692 Kč75 669,23 Kč
500288,25004 Kč144 125,02 Kč
Manufacturers Standard Package
Unit Price without VAT:446,84000 Kč
Unit Price with VAT:540,67640 Kč