
1409121 | |
|---|---|
DigiKey Part Number | 1409121-ND |
Manufacturer | |
Manufacturer Product Number | 1409121 |
Description | CONTACT H.D. CRIMP PIN 20-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20-26 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,78600 Kč | 4 178,60 Kč |
| Unit Price without VAT: | 41,78600 Kč |
|---|---|
| Unit Price with VAT: | 50,56106 Kč |











