
EVAL-ADXL357Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADXL357Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL357Z |
Description | EVAL BOARD FOR ADXL357 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL357 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer Analog Devices Inc. | Sensitivity 51200LSB/g, 25600LSB/g, 12800LSB/g |
Packaging Bulk | Voltage - Supply 2.25V ~ 3.6V |
Part Status Active | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part ADXL357 |
Sensing Range ±10.24g, 20.48g, 40.96g | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 078,65000 Kč | 1 078,65 Kč |
| Unit Price without VAT: | 1 078,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 305,16650 Kč |











