
ADAQ7769-1BBCZ | |
|---|---|
DigiKey Part Number | 505-ADAQ7769-1BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAQ7769-1BBCZ |
Description | IC DAS/ADC/DAC SPECIAL 84-CSPBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 24 b 1M SPI 84-CSPBGA (12x6) |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Packaging Tray | Voltage - Supply 2V ~ 5.5V, 1.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Data Acquisition System (DAS) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 84-LFBGA, CSPBGA |
Resolution (Bits) 24 b | Supplier Device Package 84-CSPBGA (12x6) |
Sampling Rate (Per Second) 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 070,69000 Kč | 1 070,69 Kč |
| 10 | 878,74500 Kč | 8 787,45 Kč |
| 25 | 830,79840 Kč | 20 769,96 Kč |
| 100 | 778,11030 Kč | 77 811,03 Kč |
| Unit Price without VAT: | 1 070,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 295,53490 Kč |











