


EVAL-ADV7180LQEBZ | |
|---|---|
DigiKey Part Number | EVAL-ADV7180LQEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADV7180LQEBZ |
Description | EVAL BOARD FOR ADV7180 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADV7180 Advantiv® SDTV Video Decoder - NTSC, PAL, SECAM Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | SDTV Video Decoder - NTSC, PAL, SECAM | |
Embedded | No | |
Utilized IC / Part | ADV7180 | |
Primary Attributes | CVBS (Composite), Y/C (S-video), and YPrPb (Component) Inputs | |
Secondary Attributes | 8-Bit ITU-R BT.656 YCrCb 4:2:2 Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 986,82000 Kč | 4 986,82 Kč |
| Unit Price without VAT: | 4 986,82000 Kč |
|---|---|
| Unit Price with VAT: | 6 034,05220 Kč |





