


ADV7180WBCPZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADV7180WBCPZ-REELTR-ND - Tape & Reel (TR) 505-ADV7180WBCPZ-REELCT-ND - Cut Tape (CT) 505-ADV7180WBCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7180WBCPZ-REEL |
Description | IC VIDEO DECODER 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 40-LFCSP-VQ (6x6) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7180WBCPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Decoder | |
Applications | Professional Video | |
Standards | ITU-R BT.656, NTSC, PAL, SECAM | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,89000 Kč | 468,89 Kč |
| 10 | 375,59100 Kč | 3 755,91 Kč |
| 25 | 352,26240 Kč | 8 806,56 Kč |
| 100 | 342,15190 Kč | 34 215,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 303,42387 Kč | 758 559,68 Kč |
| Unit Price without VAT: | 468,89000 Kč |
|---|---|
| Unit Price with VAT: | 567,35690 Kč |




