Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 64-LQFP (10x10) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 64-LQFP (10x10) Package
64 LQFP Pin View

ADV7180BSTZ

DigiKey Part Number
505-ADV7180BSTZ-ND
Manufacturer
Manufacturer Product Number
ADV7180BSTZ
Description
IC VIDEO DECODER 64LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 64-LQFP (10x10) Package
Datasheet
 Datasheet
EDA/CAD Models
ADV7180BSTZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
I2C, Serial
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.8V ~ 3.3V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
64-LQFP
Function
Decoder
Supplier Device Package
64-LQFP (10x10)
Applications
Professional Video
Base Product Number
Standards
ITU-R BT.656, NTSC, PAL, SECAM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1568,31000 Kč568,31 Kč
10457,52800 Kč4 575,28 Kč
44416,04818 Kč18 306,12 Kč
132394,70295 Kč52 100,79 Kč
264384,25470 Kč101 443,24 Kč
528375,65773 Kč198 347,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:568,31000 Kč
Unit Price with VAT:687,65510 Kč