Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 48-LQFP (7x7) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 48-LQFP (7x7) Package
48 LQFP

ADV7180WBST48Z

DigiKey Part Number
505-ADV7180WBST48Z-ND
Manufacturer
Manufacturer Product Number
ADV7180WBST48Z
Description
IC VIDEO DECODER 48LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 48-LQFP (7x7) Package
Datasheet
 Datasheet
EDA/CAD Models
ADV7180WBST48Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
I2C, Serial
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.8V ~ 3.3V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Function
Decoder
Package / Case
48-LQFP
Applications
Professional Video
Supplier Device Package
48-LQFP (7x7)
Standards
ITU-R BT.656, NTSC, PAL, SECAM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1477,59000 Kč477,59 Kč
10382,53200 Kč3 825,32 Kč
54342,99963 Kč18 521,98 Kč
108331,45380 Kč35 797,01 Kč
270319,26681 Kč86 202,04 Kč
540311,92065 Kč168 437,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:477,59000 Kč
Unit Price with VAT:577,88390 Kč