
ADV7180KCP32Z | |
|---|---|
DigiKey Part Number | ADV7180KCP32Z-ND |
Manufacturer | |
Manufacturer Product Number | ADV7180KCP32Z |
Description | IC VIDEO DECODER 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 32-LFCSP (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7180KCP32Z Models |
Category | Control Interface I2C, Serial |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad, CSP |
Function Decoder | Supplier Device Package 32-LFCSP (5x5) |
Applications Professional Video | Base Product Number |
Standards ITU-R BT.656, NTSC, PAL, SECAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,74000 Kč | 266,74 Kč |
| 10 | 209,68100 Kč | 2 096,81 Kč |
| 25 | 195,40760 Kč | 4 885,19 Kč |
| 102 | 179,52696 Kč | 18 311,75 Kč |
| 306 | 170,81951 Kč | 52 270,77 Kč |
| 510 | 167,60053 Kč | 85 476,27 Kč |
| 1 020 | 163,90889 Kč | 167 187,07 Kč |
| Unit Price without VAT: | 266,74000 Kč |
|---|---|
| Unit Price with VAT: | 322,75540 Kč |




