


EVAL-AD7873EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7873EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7873EBZ |
Description | EVAL BOARD FOR AD7873 |
Customer Reference | |
Detailed Description | AD7873 - Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | - | |
Utilized IC / Part | AD7873 | |
Primary Attributes | 4-Wire Resistive | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 500,44000 Kč | 2 500,44 Kč |
| Unit Price without VAT: | 2 500,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 025,53240 Kč |



