
AD7873ARQZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7873ARQZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7873ARQZ-REEL7 |
Description | IC TSC 4 WIRE RES 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b Serial Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7873ARQZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | Serial | |
Voltage Reference | External, Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 82,55952 Kč | 82 559,52 Kč |
| 2 000 | 80,82298 Kč | 161 645,96 Kč |
| Unit Price without VAT: | 82,55952 Kč |
|---|---|
| Unit Price with VAT: | 99,89702 Kč |


