


AD7873ARUZ | |
|---|---|
DigiKey Part Number | AD7873ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7873ARUZ |
Description | IC SCREEN CNTRL 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b Serial Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7873ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | Serial | |
Voltage Reference | External, Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,62000 Kč | 124,62 Kč |
| 10 | 95,50400 Kč | 955,04 Kč |
| 96 | 80,42635 Kč | 7 720,93 Kč |
| 192 | 77,41797 Kč | 14 864,25 Kč |
| 288 | 75,91083 Kč | 21 862,32 Kč |
| 576 | 73,70132 Kč | 42 451,96 Kč |
| 1 056 | 72,09206 Kč | 76 129,22 Kč |
| 2 592 | 70,15952 Kč | 181 853,48 Kč |
| Unit Price without VAT: | 124,62000 Kč |
|---|---|
| Unit Price with VAT: | 150,79020 Kč |


