


AD7873ARQZ | |
|---|---|
DigiKey Part Number | AD7873ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7873ARQZ |
Description | IC TSC 4 WIRE RES 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b Serial Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7873ARQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | Serial | |
Voltage Reference | External, Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,31000 Kč | 145,31 Kč |
| 10 | 111,77200 Kč | 1 117,72 Kč |
| 98 | 94,34316 Kč | 9 245,63 Kč |
| 196 | 90,90633 Kč | 17 817,64 Kč |
| 294 | 89,18578 Kč | 26 220,62 Kč |
| 588 | 86,66282 Kč | 50 957,74 Kč |
| 1 078 | 84,82510 Kč | 91 441,46 Kč |
| Unit Price without VAT: | 145,31000 Kč |
|---|---|
| Unit Price with VAT: | 175,82510 Kč |


