
AD7873ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7873ARUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7873ARUZ-REEL7CT-ND - Cut Tape (CT) 505-AD7873ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7873ARUZ-REEL7 |
Description | IC TSC 4 WIRE RES 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b Serial Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7873ARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | Serial | |
Voltage Reference | External, Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 85,03623 Kč | 85 036,23 Kč |
| 2 000 | 83,24773 Kč | 166 495,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,31000 Kč | 145,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,90000 Kč | 140,90 Kč |
| 10 | 108,51800 Kč | 1 085,18 Kč |
| 25 | 100,41240 Kč | 2 510,31 Kč |
| 100 | 91,48830 Kč | 9 148,83 Kč |
| 250 | 91,24052 Kč | 22 810,13 Kč |
| Unit Price without VAT: | 140,90000 Kč |
|---|---|
| Unit Price with VAT: | 170,48900 Kč |



