
DC579A | |
|---|---|
DigiKey Part Number | DC579A-ND |
Manufacturer | |
Manufacturer Product Number | DC579A |
Description | EVAL BOARD FOR LTC2600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2600 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Settling Time 10µs |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part LTC2600 |
Number of DAC's 8 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 657,37000 Kč | 1 657,37 Kč |
| Unit Price without VAT: | 1 657,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 005,41770 Kč |






