


LTC2600IGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2600IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2600IGN#PBF |
Description | IC DAC 16BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2600IGN#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±12, ±1 (Max) |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 8 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Settling Time 10µs (Typ) | Supplier Device Package 16-SSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 042,55000 Kč | 1 042,55 Kč |
| 10 | 854,93400 Kč | 8 549,34 Kč |
| 25 | 808,07880 Kč | 20 201,97 Kč |
| 100 | 756,59570 Kč | 75 659,57 Kč |
| Unit Price without VAT: | 1 042,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 261,48550 Kč |



