16 Bit Digital to Analog Converter 8 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 8 16-SSOP
High Speed Converters by Analog Devices

LTC2600CGN#TRPBF

DigiKey Part Number
LTC2600CGN#TRPBFTR-ND - Tape & Reel (TR)
LTC2600CGN#TRPBFCT-ND - Cut Tape (CT)
LTC2600CGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2600CGN#TRPBF
Description
IC DAC 16BIT 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2600CGN#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±12, ±1 (Max)
Number of Bits
16
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
8
Package / Case
16-SSOP (0.154", 3.90mm Width)
Settling Time
10µs (Typ)
Supplier Device Package
16-SSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 384
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1899,13000 Kč899,13 Kč
10734,11100 Kč7 341,11 Kč
25692,88360 Kč17 322,09 Kč
100672,73810 Kč67 273,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500590,96746 Kč1 477 418,65 Kč
Manufacturers Standard Package
Unit Price without VAT:899,13000 Kč
Unit Price with VAT:1 087,94730 Kč