Parametric Equivalent



LTC2600CUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2600CUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2600CUFD#PBF |
Description | IC DAC 16BIT 20-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2600CUFD#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±12, ±1 (Max) |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 8 | Package / Case 20-WFQFN Exposed Pad |
Settling Time 10µs (Typ) | Supplier Device Package 20-QFN (4x5) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2600CUFD#TRPBF | Analog Devices Inc. | 0 | LTC2600CUFD#TRPBF-ND | 590,96746 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 656,37740 Kč | 47 915,55 Kč |
| Unit Price without VAT: | 656,37740 Kč |
|---|---|
| Unit Price with VAT: | 794,21665 Kč |



