LTC2600CUFD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 656,37740 Kč
Datasheet
16 Bit Digital to Analog Converter 8 20-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 8 20-QFN (4x5)
High Speed Converters by Analog Devices

LTC2600CUFD#TRPBF

DigiKey Part Number
LTC2600CUFD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2600CUFD#TRPBF
Description
IC DAC 16BIT 20-QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 20-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2600CUFD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±12, ±1 (Max)
Number of Bits
16
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
8
Package / Case
20-WFQFN Exposed Pad
Settling Time
10µs (Typ)
Supplier Device Package
20-QFN (4x5)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2600CUFD#PBFAnalog Devices Inc.0505-LTC2600CUFD#PBF-ND656,37740 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500590,96746 Kč1 477 418,65 Kč
Manufacturers Standard Package
Unit Price without VAT:590,96746 Kč
Unit Price with VAT:715,07063 Kč