Image for DC513A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC513A

DigiKey Part Number
DC513A-ND
Manufacturer
Manufacturer Product Number
DC513A
Description
EVAL BOARD FOR LTC2845 LTC2846
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2845, LTC2846 - Transceiver Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Transceiver
Embedded
-
Utilized IC / Part
LTC2845, LTC2846
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 624,83000 Kč1 624,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 624,83000 Kč
Unit Price with VAT:1 966,04430 Kč