
LTC2845IUHF#TRPBF | |
|---|---|
DigiKey Part Number | LTC2845IUHF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2845IUHF#TRPBF |
Description | IC TRANSCEIVER FULL 5/3 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full Multiprotocol 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2845IUHF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 345,21796 Kč | 863 044,90 Kč |
| Unit Price without VAT: | 345,21796 Kč |
|---|---|
| Unit Price with VAT: | 417,71373 Kč |


