5/3 Transceiver Full Multiprotocol 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2845CG#PBF

DigiKey Part Number
LTC2845CG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2845CG#PBF
Description
IC TRANSCEIVER FULL 5/3 36SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full Multiprotocol 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2845CG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
Multiprotocol
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
-
Voltage - Supply
3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
36-SSOP (0.209", 5.30mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1449,57000 Kč449,57 Kč
10359,57000 Kč3 595,70 Kč
37329,10676 Kč12 176,95 Kč
111310,88766 Kč34 508,53 Kč
259300,21220 Kč77 754,96 Kč
518293,18436 Kč151 869,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:449,57000 Kč
Unit Price with VAT:543,97970 Kč