
LTC2845CUHF#PBF | |
|---|---|
DigiKey Part Number | LTC2845CUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2845CUHF#PBF |
Description | IC TRANSCEIVER FULL 5/3 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full Multiprotocol 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2845CUHF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,16000 Kč | 466,16 Kč |
| 10 | 373,26000 Kč | 3 732,60 Kč |
| 52 | 335,35423 Kč | 17 438,42 Kč |
| 104 | 323,96481 Kč | 33 692,34 Kč |
| 260 | 311,94465 Kč | 81 105,61 Kč |
| 520 | 304,69754 Kč | 158 442,72 Kč |
| Unit Price without VAT: | 466,16000 Kč |
|---|---|
| Unit Price with VAT: | 564,05360 Kč |



