LTC2845CG#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 481,65738 Kč
Datasheet
5/3 Transceiver Full Multiprotocol 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2845CG#TRPBF

DigiKey Part Number
LTC2845CG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2845CG#TRPBF
Description
IC TRANSCEIVER FULL 5/3 36SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full Multiprotocol 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2845CG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
Multiprotocol
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
-
Voltage - Supply
3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
36-SSOP (0.209", 5.30mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000282,86364 Kč565 727,28 Kč
Manufacturers Standard Package
Unit Price without VAT:282,86364 Kč
Unit Price with VAT:342,26500 Kč