
DC392A-C | |
|---|---|
DigiKey Part Number | DC392A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC392A-C |
Description | EVAL BOARD FOR LTC3728L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3728L - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A, 4A |
Manufacturer Analog Devices Inc. | Voltage - Input 5V ~ 24V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTC3728L |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Voltage - Output 3.3V, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 696,01000 Kč | 3 696,01 Kč |
| Unit Price without VAT: | 3 696,01000 Kč |
|---|---|
| Unit Price with VAT: | 4 472,17210 Kč |




