


LTC3728IUH#PBF | |
|---|---|
DigiKey Part Number | LTC3728IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3728IUH#PBF |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3728IUH#PBF Models |
Category | Frequency - Switching 260kHz ~ 550kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99.4% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-QFN (5x5) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,32000 Kč | 344,32 Kč |
| 10 | 272,89400 Kč | 2 728,94 Kč |
| 73 | 239,20973 Kč | 17 462,31 Kč |
| 146 | 231,24034 Kč | 33 761,09 Kč |
| 292 | 224,68017 Kč | 65 606,61 Kč |
| 511 | 220,24020 Kč | 112 542,74 Kč |
| Unit Price without VAT: | 344,32000 Kč |
|---|---|
| Unit Price with VAT: | 416,62720 Kč |





