Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Introducing Power by Linear

LTC3728EUH#TRPBF

DigiKey Part Number
LTC3728EUH#TRPBFTR-ND - Tape & Reel (TR)
LTC3728EUH#TRPBFCT-ND - Cut Tape (CT)
LTC3728EUH#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3728EUH#TRPBF
Description
IC REG CTRLR BUCK 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC3728EUH#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
260kHz ~ 550kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
99.4%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Power Good, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
32-WFQFN Exposed Pad
Number of Outputs
2
Supplier Device Package
32-QFN (5x5)
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
3.5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1328,68000 Kč328,68 Kč
10260,04700 Kč2 600,47 Kč
25242,90000 Kč6 072,50 Kč
100224,63880 Kč22 463,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500200,49527 Kč501 238,17 Kč
Manufacturers Standard Package
Unit Price without VAT:328,68000 Kč
Unit Price with VAT:397,70280 Kč