


LTC3728LEGN-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3728LEGN-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3728LEGN-1#PBF |
Description | IC REG CTRLR BUCK 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3728LEGN-1#PBF Models |
Category | Frequency - Switching 260kHz ~ 550kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99.4% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 28-SSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,11000 Kč | 300,11 Kč |
| 10 | 236,68900 Kč | 2 366,89 Kč |
| 49 | 211,56408 Kč | 10 366,64 Kč |
| 147 | 199,70912 Kč | 29 357,24 Kč |
| 294 | 193,90578 Kč | 57 008,30 Kč |
| 539 | 189,67980 Kč | 102 237,41 Kč |
| 1 029 | 185,89891 Kč | 191 289,98 Kč |
| Unit Price without VAT: | 300,11000 Kč |
|---|---|
| Unit Price with VAT: | 363,13310 Kč |





