


LTC3728LXCUH#PBF | |
|---|---|
DigiKey Part Number | LTC3728LXCUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3728LXCUH#PBF |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3728LXCUH#PBF Models |
Category | Frequency - Switching 260kHz ~ 550kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99.4% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-QFN (5x5) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,38000 Kč | 282,38 Kč |
| 10 | 222,34000 Kč | 2 223,40 Kč |
| 73 | 194,02753 Kč | 14 164,01 Kč |
| 146 | 187,32952 Kč | 27 350,11 Kč |
| 292 | 181,81568 Kč | 53 090,18 Kč |
| 511 | 178,08515 Kč | 91 001,51 Kč |
| 1 022 | 174,20852 Kč | 178 041,11 Kč |
| Unit Price without VAT: | 282,38000 Kč |
|---|---|
| Unit Price with VAT: | 341,67980 Kč |





