
DC2866A | |
|---|---|
DigiKey Part Number | 505-DC2866A-ND |
Manufacturer | |
Manufacturer Product Number | DC2866A |
Description | EVAL BOARD FOR LTC4421 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4421 - ORing Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LTC4421 |
Manufacturer Analog Devices Inc. | Primary Attributes 2-Channel (Dual) |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function ORing Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 821,08000 Kč | 2 821,08 Kč |
| Unit Price without VAT: | 2 821,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 413,50680 Kč |





