
LTC4421HG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4421HG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4421HG#PBF |
Description | HP PRIORTIZED POWERPATH CONTROLL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4421HG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.3 µs | |
Delay Time - OFF | 1.4 µs | |
Current - Output (Max) | - | |
Current - Supply | 530 µA | |
Voltage - Supply | 3V ~ 36V | |
Applications | Battery Backup, Industrial | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,36000 Kč | 306,36 Kč |
| 10 | 241,81300 Kč | 2 418,13 Kč |
| 37 | 219,95108 Kč | 8 138,19 Kč |
| 111 | 206,87000 Kč | 22 962,57 Kč |
| 259 | 199,20699 Kč | 51 594,61 Kč |
| 518 | 194,16137 Kč | 100 575,59 Kč |
| 1 036 | 190,00960 Kč | 196 849,95 Kč |
| Unit Price without VAT: | 306,36000 Kč |
|---|---|
| Unit Price with VAT: | 370,69560 Kč |



