
LTC4421HUHE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4421HUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4421HUHE#PBF |
Description | HP PRIORTIZED POWERPATH CONTROLL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4421HUHE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.3 µs | |
Delay Time - OFF | 1.4 µs | |
Current - Output (Max) | - | |
Current - Supply | 530 µA | |
Voltage - Supply | 3V ~ 36V | |
Applications | Battery Backup, Industrial | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,36000 Kč | 306,36 Kč |
| 10 | 241,81300 Kč | 2 418,13 Kč |
| 61 | 213,49459 Kč | 13 023,17 Kč |
| 122 | 205,92328 Kč | 25 122,64 Kč |
| 305 | 197,92715 Kč | 60 367,78 Kč |
| 549 | 193,78248 Kč | 106 386,58 Kč |
| 1 037 | 190,00416 Kč | 197 034,31 Kč |
| Unit Price without VAT: | 306,36000 Kč |
|---|---|
| Unit Price with VAT: | 370,69560 Kč |






