OR Controller N+1 ORing Controller N-Channel 1:1 36-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4421CUHE#TRPBF

DigiKey Part Number
161-LTC4421CUHE#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4421CUHE#TRPBF
Description
HP PRIORTIZED POWERPATH CONTROLL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 36-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC4421CUHE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time - OFF
1.4 µs
Manufacturer
Analog Devices Inc.
Current - Supply
530 µA
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 36V
Part Status
Active
Applications
Battery Backup, Industrial
Type
N+1 ORing Controller
Operating Temperature
0°C ~ 70°C (TA)
FET Type
N-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Package / Case
36-WFQFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
36-QFN (5x6)
Delay Time - ON
1.3 µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500154,10365 Kč385 259,12 Kč
Manufacturers Standard Package
Unit Price without VAT:154,10365 Kč
Unit Price with VAT:186,46542 Kč