OR Controller N+1 ORing Controller N-Channel 1:1 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4421CG#TRPBF

DigiKey Part Number
161-LTC4421CG#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4421CG#TRPBF
Description
HP PRIORTIZED POWERPATH CONTROLL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 36-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
No
Delay Time - ON
1.3 µs
Delay Time - OFF
1.4 µs
Current - Output (Max)
-
Current - Supply
530 µA
Voltage - Supply
3V ~ 36V
Applications
Battery Backup, Industrial
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
36-SSOP (0.209", 5.30mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000150,42904 Kč300 858,08 Kč
Manufacturers Standard Package
Unit Price without VAT:150,42904 Kč
Unit Price with VAT:182,01914 Kč