
DC266B-A | |
|---|---|
DigiKey Part Number | DC266B-A-ND |
Manufacturer | |
Manufacturer Product Number | DC266B-A |
Description | EVAL BOARD FOR LTC1562 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1562 - Active - Band Pass Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Filter | |
Function | Active - Band Pass | |
Embedded | - | |
Utilized IC / Part | LTC1562 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 161,94000 Kč | 5 161,94 Kč |
| Unit Price without VAT: | 5 161,94000 Kč |
|---|---|
| Unit Price with VAT: | 6 245,94740 Kč |




