
LTC1562CN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1562CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1562CN#PBF |
Description | IC FILTER 150KHZ UNIV 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal, Continuous-Time 2nd Order 150kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1562CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal, Continuous-Time | |
Frequency - Cutoff or Center | 150kHz | |
Number of Filters | 4 | |
Filter Order | 2nd | |
Voltage - Supply | 4.75V ~ 10.5V, ±4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 474,94960 Kč | 11 873,74 Kč |
| Unit Price without VAT: | 474,94960 Kč |
|---|---|
| Unit Price with VAT: | 574,68902 Kč |



