
LTC1562AIG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1562AIG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1562AIG#PBF |
Description | IC FILTER 150KHZ UNIV 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal, Continuous-Time 2nd Order 150kHz 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1562AIG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal, Continuous-Time | |
Frequency - Cutoff or Center | 150kHz | |
Number of Filters | 4 | |
Filter Order | 2nd | |
Voltage - Supply | 4.75V ~ 10.5V, ±4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,44000 Kč | 884,44 Kč |
| 10 | 722,41500 Kč | 7 224,15 Kč |
| 66 | 649,02591 Kč | 42 835,71 Kč |
| 132 | 630,44902 Kč | 83 219,27 Kč |
| 264 | 615,16027 Kč | 162 402,31 Kč |
| Unit Price without VAT: | 884,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 070,17240 Kč |



